RS PRO Phase, Voltage Monitoring Relay, 3 Phase, SPDT, DIN Rail

RS Stock No.: 102-6136Brand: RS PRO
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Phase, Voltage

Electrical Phase

3

Contact Configuration

SPDT

Voltage Sensitivity

Undervoltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.2 → 10s

Frequency Sensing Range

48 → 63Hz

Series

L

Height

89mm

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

17.5 x 66.5 x 89mm

Length

66.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Special Features

2 LEDs for the Indication of Operational States, Adjustment for Time Delay, Adjustment for Undervoltage Trip Level, Detects Incorrect Phase Sequence & Phase Loss, Measures Phase to Phase Voltages, Microprocessor Based Relay, Monitors Own Supply & Detects an Undervoltage Condition on One or more Phases, True RMS Monitoring

Number of Poles

1

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 34.419

BD 34.419 Each (Exc. Vat)

BD 37.861

BD 37.861 Each (inc. VAT)

RS PRO Phase, Voltage Monitoring Relay, 3 Phase, SPDT, DIN Rail

BD 34.419

BD 34.419 Each (Exc. Vat)

BD 37.861

BD 37.861 Each (inc. VAT)

RS PRO Phase, Voltage Monitoring Relay, 3 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 34.419
5+BD 33.038

Technical Document

Specifications

Brand

RS Pro

Monitoring Application

Phase, Voltage

Electrical Phase

3

Contact Configuration

SPDT

Voltage Sensitivity

Undervoltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.2 → 10s

Frequency Sensing Range

48 → 63Hz

Series

L

Height

89mm

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

17.5 x 66.5 x 89mm

Length

66.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Special Features

2 LEDs for the Indication of Operational States, Adjustment for Time Delay, Adjustment for Undervoltage Trip Level, Detects Incorrect Phase Sequence & Phase Loss, Measures Phase to Phase Voltages, Microprocessor Based Relay, Monitors Own Supply & Detects an Undervoltage Condition on One or more Phases, True RMS Monitoring

Number of Poles

1

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom