Technical Document
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
210 mm
Handle Material
Plastic
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Phosphate
Country of Origin
Turkey
Product details
RS Pro Insulated Phillips Screwdrivers
RS Pro Insulated Phillips Screwdrivers. Insulated screwdrivers offer maximum comfort and grip, suitable for safe working on live equipment at up to 1000 V ac or 1500 V dc
Features and Benefits
• For live working up to 1000 V ac or 1500 V dc
• Chrome Vanadium Molybdenum steel blade (phosphate finish)
• C-PLUS soft-grip handle
• Individually tested as per DIN EN 60900: 2004 norm
RS Pro 1000V Screwdrivers
BD 4.477
BD 4.477 Each (Exc. Vat)
BD 4.925
BD 4.925 Each (inc. VAT)
1
BD 4.477
BD 4.477 Each (Exc. Vat)
BD 4.925
BD 4.925 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
210 mm
Handle Material
Plastic
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Phosphate
Country of Origin
Turkey
Product details
RS Pro Insulated Phillips Screwdrivers
RS Pro Insulated Phillips Screwdrivers. Insulated screwdrivers offer maximum comfort and grip, suitable for safe working on live equipment at up to 1000 V ac or 1500 V dc
Features and Benefits
• For live working up to 1000 V ac or 1500 V dc
• Chrome Vanadium Molybdenum steel blade (phosphate finish)
• C-PLUS soft-grip handle
• Individually tested as per DIN EN 60900: 2004 norm