RS PRO Phillips, PH0 Tip, 50 mm Blade, 123 mm Overall

Technical Document
Specifications
Brand
RS ProTip Type
Phillips
Tip Size
PH0
Blade Length
50 mm
Overall Length
123 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Satin Chrome Plated
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Phillips Tip Screwdriver
RS Pro Phillips Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.
BD 1.793
BD 1.793 Each (Exc. Vat)
BD 1.972
BD 1.972 Each (inc. VAT)
1
BD 1.793
BD 1.793 Each (Exc. Vat)
BD 1.972
BD 1.972 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTip Type
Phillips
Tip Size
PH0
Blade Length
50 mm
Overall Length
123 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Satin Chrome Plated
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Phillips Tip Screwdriver
RS Pro Phillips Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.