RS PRO Phillips, PH1 Tip, 80 mm Blade, VDE/1000V, 180 mm Overall

Technical Document
Specifications
Brand
RS ProTip Type
Phillips
Tip Size
PH1
VDE/1000V Approved
Yes
Blade Length
80 mm
Overall Length
180 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Black Oxidized
Country of Origin
Taiwan, Province Of China
Product details
Insulated, Standard Screwdriver
Screwdrivers insulated to VDE 0680//2. The chrome vanadium steel shafts are hardened and blackened and heavily clad in glass reinforced polypropylene. Ergonomically shaped handles with soft plastic inserts for comfort and grip, oil and acid resistant.
These screwdrivers meet the requirements of IEC 78.
Warning
These tools are not guaranteed safe for working on energised (live) systems.
BD 2.992
BD 2.992 Each (Exc. Vat)
BD 3.291
BD 3.291 Each (inc. VAT)
1
BD 2.992
BD 2.992 Each (Exc. Vat)
BD 3.291
BD 3.291 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTip Type
Phillips
Tip Size
PH1
VDE/1000V Approved
Yes
Blade Length
80 mm
Overall Length
180 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Black Oxidized
Country of Origin
Taiwan, Province Of China
Product details
Insulated, Standard Screwdriver
Screwdrivers insulated to VDE 0680//2. The chrome vanadium steel shafts are hardened and blackened and heavily clad in glass reinforced polypropylene. Ergonomically shaped handles with soft plastic inserts for comfort and grip, oil and acid resistant.
These screwdrivers meet the requirements of IEC 78.
Warning
These tools are not guaranteed safe for working on energised (live) systems.