Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Phillips; Pozidriv; Slotted Insulated Screwdriver Set, 10-Piece

RS Stock No.: 253-015Brand: RS PRODistrelec Article No.: 30395045
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

10

Tip Type

Phillips; Pozidriv; Slotted

Tip Size

Slotted: 2.5; 3; 4; 5.5; 6.5 mm; Phillips: PH0; PH1 PH2; Pozidriv: PZ0; PZ1

VDE/1000V Approved

Yes

Distrelec Product Id

30395045

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 10 Piece VDE Insulated Screwdriver Set

Our RS Pro 10 Piece Insulated Screwdriver Set has been designed and manufactured with durable chrome-molybdenum vanadium steel. The generous sized, easy grip handles are soft to touch and are made up of anti-slip thermoplastic rubber (TPR). Our screwdriver kit has been designed to meet the VDE standards, which means that this set is safe to use when working with electricity making it the perfect option for users that work within an electrical environment. Our RS Pro Screwdriver Kit has a wide variety of tip types, sizes and lengths which offer a solution for most commercial or industrial situations.

What Is An Insulated Screwdriver?

An insulated screwdriver is constructed from non-conductive materials, in this set that material being a rubbery silicone. This is to prevent the user from the possibility of touching live parts of a circuit. By having the shaft and handle of the screwdriver protectively coated it ensures the safety of the user when in an electrical environment. Screwdrivers are used for insertion and removal of screws, there are a multitude of variations which correspond to the correct screw drive. The average screwdriver will consist of an ergonomically designed handle and a shaft with a drive tip. A screwdriver is classified by its tip, which is specifically designed to fit into a driving surface such as slot and groove.

Typical Applications

• Any electrical environments where an electric current may be exposed, it is advised that any professional or homeowner use an insulated screwdriver because bare metal is a very good conductor of heat.
• The slotted tip screwdrivers are usually used as a building tool, due to the smooth domed end which allows for fast spinning action and speed control.
• Pozidriv screwdrivers are a great tool for, but not limited to working in mechanical environments.
• A Phillips is known as one of the most common screwdrivers, they are typically used with Phillips screws and can be applied in most household DIY situations as well as electrical and engineering.

Features & Benefits

• Quality chrome molybdenum vanadium steel material for high torque, with a black phosphate finish
• Three year warranty
• Comfortable TPR grip and polypropylene injected shafts and handles
• Supplied with a professional, hardwearing and water-resistant wallet to keep the tools dry and safe when not in use
• Meets the standards of VDE
• Insulated 1000V
• Heat treated to HRC: 54-58
• Improves personal safety, prevents damage to delicate electronic parts that could be destroyed by an electrical short

Care Advice

Acquiring a good quality tool kit such as the RS Pro 10 Piece Insulated Screwdriver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the zipped wallet that they are supplied with when not in use, ensure that they are clean and dry when being put away. If you have a silica gel pack to hand, it would be useful to put this in the zipped wallet with the tools as an extra preventative from rust occurring.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Stock information temporarily unavailable.

BD 27.636

BD 27.636 1 Set (Exc. Vat)

BD 30.400

BD 30.400 1 Set (inc. VAT)

RS PRO Phillips; Pozidriv; Slotted Insulated Screwdriver Set, 10-Piece

BD 27.636

BD 27.636 1 Set (Exc. Vat)

BD 30.400

BD 30.400 1 Set (inc. VAT)

RS PRO Phillips; Pozidriv; Slotted Insulated Screwdriver Set, 10-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

10

Tip Type

Phillips; Pozidriv; Slotted

Tip Size

Slotted: 2.5; 3; 4; 5.5; 6.5 mm; Phillips: PH0; PH1 PH2; Pozidriv: PZ0; PZ1

VDE/1000V Approved

Yes

Distrelec Product Id

30395045

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 10 Piece VDE Insulated Screwdriver Set

Our RS Pro 10 Piece Insulated Screwdriver Set has been designed and manufactured with durable chrome-molybdenum vanadium steel. The generous sized, easy grip handles are soft to touch and are made up of anti-slip thermoplastic rubber (TPR). Our screwdriver kit has been designed to meet the VDE standards, which means that this set is safe to use when working with electricity making it the perfect option for users that work within an electrical environment. Our RS Pro Screwdriver Kit has a wide variety of tip types, sizes and lengths which offer a solution for most commercial or industrial situations.

What Is An Insulated Screwdriver?

An insulated screwdriver is constructed from non-conductive materials, in this set that material being a rubbery silicone. This is to prevent the user from the possibility of touching live parts of a circuit. By having the shaft and handle of the screwdriver protectively coated it ensures the safety of the user when in an electrical environment. Screwdrivers are used for insertion and removal of screws, there are a multitude of variations which correspond to the correct screw drive. The average screwdriver will consist of an ergonomically designed handle and a shaft with a drive tip. A screwdriver is classified by its tip, which is specifically designed to fit into a driving surface such as slot and groove.

Typical Applications

• Any electrical environments where an electric current may be exposed, it is advised that any professional or homeowner use an insulated screwdriver because bare metal is a very good conductor of heat.
• The slotted tip screwdrivers are usually used as a building tool, due to the smooth domed end which allows for fast spinning action and speed control.
• Pozidriv screwdrivers are a great tool for, but not limited to working in mechanical environments.
• A Phillips is known as one of the most common screwdrivers, they are typically used with Phillips screws and can be applied in most household DIY situations as well as electrical and engineering.

Features & Benefits

• Quality chrome molybdenum vanadium steel material for high torque, with a black phosphate finish
• Three year warranty
• Comfortable TPR grip and polypropylene injected shafts and handles
• Supplied with a professional, hardwearing and water-resistant wallet to keep the tools dry and safe when not in use
• Meets the standards of VDE
• Insulated 1000V
• Heat treated to HRC: 54-58
• Improves personal safety, prevents damage to delicate electronic parts that could be destroyed by an electrical short

Care Advice

Acquiring a good quality tool kit such as the RS Pro 10 Piece Insulated Screwdriver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the zipped wallet that they are supplied with when not in use, ensure that they are clean and dry when being put away. If you have a silica gel pack to hand, it would be useful to put this in the zipped wallet with the tools as an extra preventative from rust occurring.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.