Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Phillips; Pozidriv; Slotted Screwdriver Set, 18-Piece

RS Stock No.: 253-9681Brand: RS PRO
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

18

Tip Type

Phillips; Pozidriv; Slotted

ESD Safe

No

Tip Size

3, 3.5, 4, 5.5, 6.5mm, PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 50.127

BD 50.127 Each (Exc. Vat)

BD 55.140

BD 55.140 Each (inc. VAT)

RS PRO Phillips; Pozidriv; Slotted Screwdriver Set, 18-Piece

BD 50.127

BD 50.127 Each (Exc. Vat)

BD 55.140

BD 55.140 Each (inc. VAT)

RS PRO Phillips; Pozidriv; Slotted Screwdriver Set, 18-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

18

Tip Type

Phillips; Pozidriv; Slotted

ESD Safe

No

Tip Size

3, 3.5, 4, 5.5, 6.5mm, PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2

Country of Origin

Turkey