RS PRO Phillips Screwdriver Bit, PH1 Tip

Technical Document
Specifications
Brand
RS ProHead Type
Phillips
Type
Driver Bit
Size
PH1
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag
BD 2.021
BD 2.021 1 Lot of 5 (Exc. Vat)
BD 2.223
BD 2.223 1 Lot of 5 (inc. VAT)
1
BD 2.021
BD 2.021 1 Lot of 5 (Exc. Vat)
BD 2.223
BD 2.223 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Phillips
Type
Driver Bit
Size
PH1
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag