RS PRO Phillips Screwdriver, PH1 Tip, 100 mm Blade, 180 mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH1
VDE/1000V Approved
No
Blade Length
100 mm
Overall Length
180 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Turkey
Product details
RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle
Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.
Features and benefits
Made with durable chrome vanadium molybdenum steel providing excellent durability
Chrome matt finish for excellent corrosion resistance
Black tip for distinct contrast between screw and tip
Phillips tip to securely insert into Phillips screws, eliminating accidental slippage
Soft grip handle for enhanced grip and control
Available in a variety of sizes
Common applications
Phillips screwdrivers are a type of hand tool used to tighten and loosen Phillips screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:
Construction
DIY
Industrial
Electrical
Automotive
FAQs
What is the difference between a slotted and a Phillips?
Slotted and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Phillips screwdrivers feature a tapered Phillips tip, allowing them to be securely inserted into Phillips screws without accidental slippage. Slotted screwdrivers are used with slotted screws and can slip out if too much pressure is applied.
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.
BD 3.118
BD 3.118 Each (Exc. Vat)
BD 3.430
BD 3.430 Each (inc. VAT)
1
BD 3.118
BD 3.118 Each (Exc. Vat)
BD 3.430
BD 3.430 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH1
VDE/1000V Approved
No
Blade Length
100 mm
Overall Length
180 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Turkey
Product details
RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle
Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.
Features and benefits
Made with durable chrome vanadium molybdenum steel providing excellent durability
Chrome matt finish for excellent corrosion resistance
Black tip for distinct contrast between screw and tip
Phillips tip to securely insert into Phillips screws, eliminating accidental slippage
Soft grip handle for enhanced grip and control
Available in a variety of sizes
Common applications
Phillips screwdrivers are a type of hand tool used to tighten and loosen Phillips screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:
Construction
DIY
Industrial
Electrical
Automotive
FAQs
What is the difference between a slotted and a Phillips?
Slotted and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Phillips screwdrivers feature a tapered Phillips tip, allowing them to be securely inserted into Phillips screws without accidental slippage. Slotted screwdrivers are used with slotted screws and can slip out if too much pressure is applied.
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.