Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Phillips, Slotted Bit Holder Screwdriver, 3/16 in, 9/32 in, PH1, PH2 Tip, 185 mm Overall

RS Stock No.: 573-384Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Phillips, Slotted

Tip Size

3/16 in, 9/32 in, PH1, PH2

Overall Length

185 mm

Handle Material

Cellulose Acetate

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Sandblasted

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 4 in 1 Multi-Bit Screwdriver

This high-quality, professional 4 in 1 multi-blade screwdriver from RS PRO has been designed with the best quality in mind for professionals and DIY enthusiasts. With exchangeable slotted and Phillips bits, it is suitable for most general screwdriving applications. The screwdriver features a hexagonal centre section blade with a ball retention device holding bits securely in place. Specially shaped handle guarantees anti-slip and comfortable operation. It is manufactured from extra durable, chrome molybdenum vanadium steel and heat treated to HRC 55-60. The cellulose acetate handle is virtually indestructible.

Features & Benefits:
• Ergonomically designed and comfortable acetate handle for easy operation and higher torque
• A large contact surface of blades inside screw head
• Stylish red colour handle and sandblast finished bits
• Constructed from durable materials that guarantee long-life operation
• Heat treated steel to HRC 55 ∼ 60

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Supplied with

Slotted bits: 9/32 x 3/16 mm, Phillips bits: Ph1 x Ph2.

You may be interested in
REVERSIBLE S/D.
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 6.160

BD 6.160 Each (Exc. Vat)

BD 6.776

BD 6.776 Each (inc. VAT)

RS PRO Phillips, Slotted Bit Holder Screwdriver, 3/16 in, 9/32 in, PH1, PH2 Tip, 185 mm Overall

BD 6.160

BD 6.160 Each (Exc. Vat)

BD 6.776

BD 6.776 Each (inc. VAT)

RS PRO Phillips, Slotted Bit Holder Screwdriver, 3/16 in, 9/32 in, PH1, PH2 Tip, 185 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
REVERSIBLE S/D.
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Bit Holder Screwdriver

Tip Type

Phillips, Slotted

Tip Size

3/16 in, 9/32 in, PH1, PH2

Overall Length

185 mm

Handle Material

Cellulose Acetate

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Sandblasted

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 4 in 1 Multi-Bit Screwdriver

This high-quality, professional 4 in 1 multi-blade screwdriver from RS PRO has been designed with the best quality in mind for professionals and DIY enthusiasts. With exchangeable slotted and Phillips bits, it is suitable for most general screwdriving applications. The screwdriver features a hexagonal centre section blade with a ball retention device holding bits securely in place. Specially shaped handle guarantees anti-slip and comfortable operation. It is manufactured from extra durable, chrome molybdenum vanadium steel and heat treated to HRC 55-60. The cellulose acetate handle is virtually indestructible.

Features & Benefits:
• Ergonomically designed and comfortable acetate handle for easy operation and higher torque
• A large contact surface of blades inside screw head
• Stylish red colour handle and sandblast finished bits
• Constructed from durable materials that guarantee long-life operation
• Heat treated steel to HRC 55 ∼ 60

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Supplied with

Slotted bits: 9/32 x 3/16 mm, Phillips bits: Ph1 x Ph2.

You may be interested in
REVERSIBLE S/D.
P.O.A.Each (Exc. Vat)