RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 115 V ac Supply Voltage

Technical Document
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
115 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → 50 °C, -200 → +1700 °C
Display Type
10 Digit
IP Rating
IP20, IP65
Input Type
Cu-50, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple
BD 78.903
BD 78.903 Each (Exc. Vat)
BD 86.793
BD 86.793 Each (inc. VAT)
1
BD 78.903
BD 78.903 Each (Exc. Vat)
BD 86.793
BD 86.793 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
115 V ac
Size
96 x 96mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → 50 °C, -200 → +1700 °C
Display Type
10 Digit
IP Rating
IP20, IP65
Input Type
Cu-50, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple