Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200 mA, -20 → +75°C Natural

RS Stock No.: 259-1139Brand: RS PRO
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

22.5mm

Contact Current Rating

200 mA

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C

Stock information temporarily unavailable.

BD 30.625

BD 30.625 Each (Exc. Vat)

BD 33.687

BD 33.687 Each (inc. VAT)

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200 mA, -20 → +75°C Natural

BD 30.625

BD 30.625 Each (Exc. Vat)

BD 33.687

BD 33.687 Each (inc. VAT)

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200 mA, -20 → +75°C Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 30.625
10+BD 29.090

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

22.5mm

Contact Current Rating

200 mA

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C