Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural Aluminium

RS Stock No.: 259-1156Brand: RS PRO
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Natural

Actuator Colour

Natural Aluminium

Case Colour

Aluminium

Contact Material

Aluminium Type 6061 T651

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 34 V, 0.2 A

Operating Temperature Range

-20 → +75°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 25.590

BD 25.590 Each (Exc. Vat)

BD 28.149

BD 28.149 Each (inc. VAT)

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural Aluminium

BD 25.590

BD 25.590 Each (Exc. Vat)

BD 28.149

BD 28.149 Each (inc. VAT)

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 25.590
10+BD 24.310

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Natural

Actuator Colour

Natural Aluminium

Case Colour

Aluminium

Contact Material

Aluminium Type 6061 T651

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 34 V, 0.2 A

Operating Temperature Range

-20 → +75°C

Country of Origin

Germany