RS PRO Pipette PE 7ml

RS Stock No.: 179-3666Brand: RS PRODistrelec Article No.: 30418228
brand-logo
View all in Pipettes

Technical Document

Specifications

Brand

RS Pro

Material

PE

Capacity

7ml

Graduations

Yes

Country of Origin

China

Product details

RS PRO Pipettes 7ml, 160mm, 3ml Graduated

Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a cost-effective, but efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.

Features and Benefits:

• The squeezable pipettes are made of polyethylene material which is a widely recycled non-toxic material, making them environmentally friendly
• Safe for pipetting liquids and foods
• Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination
• Clear readable measurement markings in ml (milliliters) to ensure greater accuracy
• Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost

Stock information temporarily unavailable.

BD 2.860

BD 0.143 Each (In a Pack of 20) (Exc. Vat)

BD 3.146

BD 0.157 Each (In a Pack of 20) (inc. VAT)

RS PRO Pipette PE 7ml

BD 2.860

BD 0.143 Each (In a Pack of 20) (Exc. Vat)

BD 3.146

BD 0.157 Each (In a Pack of 20) (inc. VAT)

RS PRO Pipette PE 7ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

PE

Capacity

7ml

Graduations

Yes

Country of Origin

China

Product details

RS PRO Pipettes 7ml, 160mm, 3ml Graduated

Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a cost-effective, but efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.

Features and Benefits:

• The squeezable pipettes are made of polyethylene material which is a widely recycled non-toxic material, making them environmentally friendly
• Safe for pipetting liquids and foods
• Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination
• Clear readable measurement markings in ml (milliliters) to ensure greater accuracy
• Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost