Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Piston Inline Flow Switch for Liquid, 0.1 L/min Min, 0.6 L/min Max

RS Stock No.: 510-0565Brand: RS PRO
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

RS Pro

Media Monitored

Liquid

Device Type

Piston Inline

Minimum Flow Rate

0.1 L/min

Maximum Flow Rate

0.6 L/min

Supply Voltage

200 V ac

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Maximum Pressure

300bar

Material

Brass

Maximum Media Temperature

+100°C

Maximum Operating Temperature

+120°C

Current Rating

1 A

Country of Origin

Germany

Product details

Piston Flow Switch

Monitoring of low flow rates of liquids. A piston equipped with a magnet is displaced by the flow, this action is proportional to the flow rate against a supporting spring. A reed switch on the outside is positioned at the desired point within the control range. A signal is generated when the actual flow rate value is above or below the set value.

High pressure and temperature capabilities
Scaled switch point setting
Low flow switching capabilities
Installation independent of position
Material Brass

Stock information temporarily unavailable.

BD 150.644

BD 150.644 Each (Exc. Vat)

BD 165.708

BD 165.708 Each (inc. VAT)

RS PRO Piston Inline Flow Switch for Liquid, 0.1 L/min Min, 0.6 L/min Max

BD 150.644

BD 150.644 Each (Exc. Vat)

BD 165.708

BD 165.708 Each (inc. VAT)

RS PRO Piston Inline Flow Switch for Liquid, 0.1 L/min Min, 0.6 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Media Monitored

Liquid

Device Type

Piston Inline

Minimum Flow Rate

0.1 L/min

Maximum Flow Rate

0.6 L/min

Supply Voltage

200 V ac

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Maximum Pressure

300bar

Material

Brass

Maximum Media Temperature

+100°C

Maximum Operating Temperature

+120°C

Current Rating

1 A

Country of Origin

Germany

Product details

Piston Flow Switch

Monitoring of low flow rates of liquids. A piston equipped with a magnet is displaced by the flow, this action is proportional to the flow rate against a supporting spring. A reed switch on the outside is positioned at the desired point within the control range. A signal is generated when the actual flow rate value is above or below the set value.

High pressure and temperature capabilities
Scaled switch point setting
Low flow switching capabilities
Installation independent of position
Material Brass