RS PRO Pivot Joint, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

RS Stock No.: 180-9134Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Pivot Joint

Fits Groove Size

5mm, 6mm

Fits Strut Profile

20 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

20

Country of Origin

Germany

Stock information temporarily unavailable.

BD 17.166

BD 17.166 Each (Exc. Vat)

BD 18.883

BD 18.883 Each (inc. VAT)

RS PRO Pivot Joint, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

BD 17.166

BD 17.166 Each (Exc. Vat)

BD 18.883

BD 18.883 Each (inc. VAT)

RS PRO Pivot Joint, Connecting Component, Strut Profile 20 mm, Groove Size 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.166
5 - 9BD 16.819
10+BD 16.506

Technical Document

Specifications

Brand

RS Pro

Connector Type

Pivot Joint

Fits Groove Size

5mm, 6mm

Fits Strut Profile

20 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

20

Country of Origin

Germany