Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M5 x 12mm

RS Stock No.: 621-2568Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M5

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

Countersunk Head (6 lobe Security)

Tamperproof Pin, 6 lobe, A2 Stainless Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)

Stock information temporarily unavailable.

BD 9.891

BD 9.891 1 Bag of 50 (Exc. Vat)

BD 10.880

BD 10.880 1 Bag of 50 (inc. VAT)

RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M5 x 12mm

BD 9.891

BD 9.891 1 Bag of 50 (Exc. Vat)

BD 10.880

BD 10.880 1 Bag of 50 (inc. VAT)

RS PRO Plain Flat Stainless Steel Tamper Proof Security Screw, M5 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.891
5 - 9BD 9.566
10 - 29BD 9.235
30+BD 8.752

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M5

Head Shape

Flat

Drive Type

Pin Hex Recess

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Product details

Countersunk Head (6 lobe Security)

Tamperproof Pin, 6 lobe, A2 Stainless Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

Made from A2 Stainless Steel (Type 304 S15)