RS PRO Plain, M12 Threaded Insert diameter 16mm

RS Stock No.: 206-5508Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Fixing Hole Diameter

16mm

Rivet Body Material

Steel

Thickness of Material Minimum

1mm

Thickness of Material Maximum

4mm

Colour

Grey

Finish

Plain

Stock information temporarily unavailable.

BD 28.853

BD 28.853 1 Bag of 100 (Exc. Vat)

BD 31.738

BD 31.738 1 Bag of 100 (inc. VAT)

RS PRO Plain, M12 Threaded Insert diameter 16mm

BD 28.853

BD 28.853 1 Bag of 100 (Exc. Vat)

BD 31.738

BD 31.738 1 Bag of 100 (inc. VAT)

RS PRO Plain, M12 Threaded Insert diameter 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Fixing Hole Diameter

16mm

Rivet Body Material

Steel

Thickness of Material Minimum

1mm

Thickness of Material Maximum

4mm

Colour

Grey

Finish

Plain