RS PRO Plain, M12 Threaded Insert diameter 16mm

RS Stock No.: 206-7829Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Fixing Hole Diameter

16mm

Finish

Plain

Thickness of Material Maximum

4mm

Thickness of Material Minimum

1mm

You may be interested in
RS PRO Plain, M12 Threaded Insert diameter 16mm
BD 57.5651 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

BD 35.321

BD 35.321 1 Bag of 50 (Exc. Vat)

BD 38.853

BD 38.853 1 Bag of 50 (inc. VAT)

RS PRO Plain, M12 Threaded Insert diameter 16mm

BD 35.321

BD 35.321 1 Bag of 50 (Exc. Vat)

BD 38.853

BD 38.853 1 Bag of 50 (inc. VAT)

RS PRO Plain, M12 Threaded Insert diameter 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plain, M12 Threaded Insert diameter 16mm
BD 57.5651 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Fixing Hole Diameter

16mm

Finish

Plain

Thickness of Material Maximum

4mm

Thickness of Material Minimum

1mm

You may be interested in
RS PRO Plain, M12 Threaded Insert diameter 16mm
BD 57.5651 Bag of 50 (Exc. Vat)