RS PRO Plain, M3 Threaded Insert diameter 2.5mm
RS Stock No.: 206-7836Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M3
Fixing Hole Diameter
2.5mm
Rivet Body Material
Steel
Thickness of Material Maximum
2.5mm
Colour
Grey
Thickness of Material Minimum
1.5mm
Finish
Plain
Stock information temporarily unavailable.
BD 14.564
BD 14.564 1 Bag of 100 (Exc. Vat)
BD 16.020
BD 16.020 1 Bag of 100 (inc. VAT)
RS PRO Plain, M3 Threaded Insert diameter 2.5mm
1
BD 14.564
BD 14.564 1 Bag of 100 (Exc. Vat)
BD 16.020
BD 16.020 1 Bag of 100 (inc. VAT)
RS PRO Plain, M3 Threaded Insert diameter 2.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M3
Fixing Hole Diameter
2.5mm
Rivet Body Material
Steel
Thickness of Material Maximum
2.5mm
Colour
Grey
Thickness of Material Minimum
1.5mm
Finish
Plain