Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain, M3 Threaded Insert diameter 5mm

RS Stock No.: 206-5477Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Fixing Hole Diameter

5mm

Rivet Body Material

Steel

Thickness of Material Minimum

2.5mm

Finish

Plain

Thickness of Material Maximum

4mm

Colour

Grey

Stock information temporarily unavailable.

BD 4.074

BD 4.074 1 Bag of 100 (Exc. Vat)

BD 4.481

BD 4.481 1 Bag of 100 (inc. VAT)

RS PRO Plain, M3 Threaded Insert diameter 5mm

BD 4.074

BD 4.074 1 Bag of 100 (Exc. Vat)

BD 4.481

BD 4.481 1 Bag of 100 (inc. VAT)

RS PRO Plain, M3 Threaded Insert diameter 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Fixing Hole Diameter

5mm

Rivet Body Material

Steel

Thickness of Material Minimum

2.5mm

Finish

Plain

Thickness of Material Maximum

4mm

Colour

Grey