Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain, M5 Threaded Insert diameter 7mm

RS Stock No.: 206-5480Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Fixing Hole Diameter

7mm

Rivet Body Material

Steel

Thickness of Material Minimum

2mm

Thickness of Material Maximum

3.5mm

Colour

Grey

Finish

Plain

Stock information temporarily unavailable.

BD 4.216

BD 4.216 1 Bag of 100 (Exc. Vat)

BD 4.638

BD 4.638 1 Bag of 100 (inc. VAT)

RS PRO Plain, M5 Threaded Insert diameter 7mm

BD 4.216

BD 4.216 1 Bag of 100 (Exc. Vat)

BD 4.638

BD 4.638 1 Bag of 100 (inc. VAT)

RS PRO Plain, M5 Threaded Insert diameter 7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Fixing Hole Diameter

7mm

Rivet Body Material

Steel

Thickness of Material Minimum

2mm

Thickness of Material Maximum

3.5mm

Colour

Grey

Finish

Plain