RS PRO Plain, M5 Threaded Insert diameter 7mm
RS Stock No.: 206-5495Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M5
Fixing Hole Diameter
7mm
Finish
Plain
Thickness of Material Maximum
5mm
Thickness of Material Minimum
2.5mm
Stock information temporarily unavailable.
BD 4.818
BD 4.818 1 Bag of 100 (Exc. Vat)
BD 5.300
BD 5.300 1 Bag of 100 (inc. VAT)
RS PRO Plain, M5 Threaded Insert diameter 7mm
1
BD 4.818
BD 4.818 1 Bag of 100 (Exc. Vat)
BD 5.300
BD 5.300 1 Bag of 100 (inc. VAT)
RS PRO Plain, M5 Threaded Insert diameter 7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M5
Fixing Hole Diameter
7mm
Finish
Plain
Thickness of Material Maximum
5mm
Thickness of Material Minimum
2.5mm