RS PRO Plain, M6 Threaded Insert diameter 9mm
RS Stock No.: 206-5484Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M6
Fixing Hole Diameter
9mm
Rivet Body Material
Steel
Thickness of Material Minimum
4mm
Thickness of Material Maximum
6mm
Colour
Grey
Finish
Plain
Stock information temporarily unavailable.
BD 6.044
BD 6.044 1 Bag of 100 (Exc. Vat)
BD 6.648
BD 6.648 1 Bag of 100 (inc. VAT)
RS PRO Plain, M6 Threaded Insert diameter 9mm
1
BD 6.044
BD 6.044 1 Bag of 100 (Exc. Vat)
BD 6.648
BD 6.648 1 Bag of 100 (inc. VAT)
RS PRO Plain, M6 Threaded Insert diameter 9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M6
Fixing Hole Diameter
9mm
Rivet Body Material
Steel
Thickness of Material Minimum
4mm
Thickness of Material Maximum
6mm
Colour
Grey
Finish
Plain