RS PRO Plain, M8 Threaded Insert diameter 11mm

RS Stock No.: 206-5501Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Fixing Hole Diameter

11mm

Rivet Body Material

Steel

Finish

Plain

Thickness of Material Maximum

3.5mm

Colour

Grey

Thickness of Material Minimum

1mm

Stock information temporarily unavailable.

BD 8.828

BD 8.828 1 Bag of 100 (Exc. Vat)

BD 9.711

BD 9.711 1 Bag of 100 (inc. VAT)

RS PRO Plain, M8 Threaded Insert diameter 11mm

BD 8.828

BD 8.828 1 Bag of 100 (Exc. Vat)

BD 9.711

BD 9.711 1 Bag of 100 (inc. VAT)

RS PRO Plain, M8 Threaded Insert diameter 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Fixing Hole Diameter

11mm

Rivet Body Material

Steel

Finish

Plain

Thickness of Material Maximum

3.5mm

Colour

Grey

Thickness of Material Minimum

1mm