RS PRO Plain, M8 Threaded Insert diameter 11mm

RS Stock No.: 206-7812Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Fixing Hole Diameter

11mm

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

You may be interested in
RS PRO Plain, M8 Threaded Insert diameter 11mm
BD 14.1691 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

BD 43.516

BD 43.516 1 Bag of 100 (Exc. Vat)

BD 47.868

BD 47.868 1 Bag of 100 (inc. VAT)

RS PRO Plain, M8 Threaded Insert diameter 11mm

BD 43.516

BD 43.516 1 Bag of 100 (Exc. Vat)

BD 47.868

BD 47.868 1 Bag of 100 (inc. VAT)

RS PRO Plain, M8 Threaded Insert diameter 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plain, M8 Threaded Insert diameter 11mm
BD 14.1691 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Fixing Hole Diameter

11mm

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

You may be interested in
RS PRO Plain, M8 Threaded Insert diameter 11mm
BD 14.1691 Bag of 50 (Exc. Vat)