RS PRO Plain Slot Drill 2 Flutes, 8mm Cut Diameter
RS Stock No.: 316-079Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Plain
Cut Length
20mm
Cutter Diameter
8mm
Number Of Flutes
2
Material
Carbide
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 17.611
BD 17.611 Each (Exc. Vat)
BD 19.372
BD 19.372 Each (inc. VAT)
RS PRO Plain Slot Drill 2 Flutes, 8mm Cut Diameter
1
BD 17.611
BD 17.611 Each (Exc. Vat)
BD 19.372
BD 19.372 Each (inc. VAT)
RS PRO Plain Slot Drill 2 Flutes, 8mm Cut Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Plain
Cut Length
20mm
Cutter Diameter
8mm
Number Of Flutes
2
Material
Carbide
Country of Origin
Korea, Republic Of