Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long

RS Stock No.: 797-6162Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1.1/2in

Length Metric

38mm

Imperial or Metric

Metric

Thread Size UTS

8

Standards Met

DIN 7982C

Thread Size (UTS)

8

Head Shape

Countersunk

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

Thailand

Product details

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel

Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)

Stock information temporarily unavailable.

BD 9.625

BD 9.625 1 Box of 100 (Exc. Vat)

BD 10.587

BD 10.587 1 Box of 100 (inc. VAT)

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long

BD 9.625

BD 9.625 1 Box of 100 (Exc. Vat)

BD 10.587

BD 10.587 1 Box of 100 (inc. VAT)

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.625
5 - 9BD 9.356
10 - 29BD 9.086
30+BD 8.712

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1.1/2in

Length Metric

38mm

Imperial or Metric

Metric

Thread Size UTS

8

Standards Met

DIN 7982C

Thread Size (UTS)

8

Head Shape

Countersunk

Drive Type

Pozi

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

Thailand

Product details

Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel

Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)