RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm Long
RS Stock No.: 522-1375Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength Imperial
1in
Length Metric
25mm
Imperial or Metric
Metric
Thread Size UTS
8
Standards Met
DIN 7982C
Thread Size (UTS)
8
Head Shape
Countersunk
Drive Type
Pozi
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A4 316
You may be interested in

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm LongBrand: RS PRO
BD 7.9981 Bag of 100 (Exc. Vat)
RS PRO Bright Zinc Plated Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm LongBrand: RS PRO
BD 4.8401 Box of 100 (Exc. Vat)
Stock information temporarily unavailable.
BD 8.382
BD 8.382 1 Box of 100 (Exc. Vat)
BD 9.220
BD 9.220 1 Box of 100 (inc. VAT)
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm Long
1
BD 8.382
BD 8.382 1 Box of 100 (Exc. Vat)
BD 9.220
BD 9.220 1 Box of 100 (inc. VAT)
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.382 |
5 - 9 | BD 8.129 |
10 - 29 | BD 7.860 |
30+ | BD 7.491 |
You may be interested in

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm LongBrand: RS PRO
BD 7.9981 Bag of 100 (Exc. Vat)
RS PRO Bright Zinc Plated Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm LongBrand: RS PRO
BD 4.8401 Box of 100 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProLength Imperial
1in
Length Metric
25mm
Imperial or Metric
Metric
Thread Size UTS
8
Standards Met
DIN 7982C
Thread Size (UTS)
8
Head Shape
Countersunk
Drive Type
Pozi
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A4 316
You may be interested in

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm LongBrand: RS PRO
BD 7.9981 Bag of 100 (Exc. Vat)
RS PRO Bright Zinc Plated Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm LongBrand: RS PRO
BD 4.8401 Box of 100 (Exc. Vat)