Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 4 x

RS Stock No.: 521-406Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size UTS

No. 4

Head Shape

Pan

Drive Type

Slot

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 4 x

P.O.A.

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 4 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size UTS

No. 4

Head Shape

Pan

Drive Type

Slot

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

You may be interested in