RS PRO Plain Steel, Hex Bolt, M10 x 120.0mm

RS Stock No.: 192-5569Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

120.0mm

Thread Size

M10

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.50mm

You may be interested in
Stock information temporarily unavailable.

BD 17.484

BD 17.484 1 Bag of 25 (Exc. Vat)

BD 19.232

BD 19.232 1 Bag of 25 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M10 x 120.0mm

BD 17.484

BD 17.484 1 Bag of 25 (Exc. Vat)

BD 19.232

BD 19.232 1 Bag of 25 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M10 x 120.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

120.0mm

Thread Size

M10

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1.50mm

You may be interested in