Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Steel, Hex Bolt, M12 x 70.0mm

RS Stock No.: 192-5514Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

70.0mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 931

Thread Pitch

1.75mm

You may be interested in
Stock information temporarily unavailable.

BD 16.748

BD 16.748 1 Bag of 25 (Exc. Vat)

BD 18.423

BD 18.423 1 Bag of 25 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M12 x 70.0mm

BD 16.748

BD 16.748 1 Bag of 25 (Exc. Vat)

BD 18.423

BD 18.423 1 Bag of 25 (inc. VAT)

RS PRO Plain Steel, Hex Bolt, M12 x 70.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

70.0mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Grade 8.8

Finish

Plain

Standards Met

DIN 931

Thread Pitch

1.75mm

You may be interested in