Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plain Steel, Hex Setscrew, M20 x 140.0mm

RS Stock No.: 286-6821Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

140.0mm

Thread Size

M20

Material

Steel

Grade

Grade 10.9

Finish

Plain

Stock information temporarily unavailable.

BD 142.784

BD 142.784 1 Box of 25 (Exc. Vat)

BD 157.062

BD 157.062 1 Box of 25 (inc. VAT)

RS PRO Plain Steel, Hex Setscrew, M20 x 140.0mm

BD 142.784

BD 142.784 1 Box of 25 (Exc. Vat)

BD 157.062

BD 157.062 1 Box of 25 (inc. VAT)

RS PRO Plain Steel, Hex Setscrew, M20 x 140.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

140.0mm

Thread Size

M20

Material

Steel

Grade

Grade 10.9

Finish

Plain