RS PRO Plain Steel Hex Socket Button Flange Screw, ISO 7380, M6 x 35mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
35mm
Head Shape
Hex Socket Button Flange
Material
Steel
Finish
Plain
Standards Met
ISO 7380
Country of Origin
China
BD 23.656
BD 23.656 1 Box of 200 (Exc. Vat)
BD 26.022
BD 26.022 1 Box of 200 (inc. VAT)
1
BD 23.656
BD 23.656 1 Box of 200 (Exc. Vat)
BD 26.022
BD 26.022 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
35mm
Head Shape
Hex Socket Button Flange
Material
Steel
Finish
Plain
Standards Met
ISO 7380
Country of Origin
China