Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
No
Spring Loaded
No
Material
Plastic
Maximum Load
10kg
Dimensions
158 x 24mm
Height
24mm
Width
158mm
Handle Type
Carrying Handle
Handle Material
Plastic
Country of Origin
France
Product details
RS Pro Plastic Strap Carry Handle
The RS Pro plastic carrying handle is a lay-flat handle suitable for cases and containers.
BD 13.230
BD 6.615 Each (In a Pack of 2) (Exc. Vat)
BD 14.553
BD 7.277 Each (In a Pack of 2) (inc. VAT)
2
BD 13.230
BD 6.615 Each (In a Pack of 2) (Exc. Vat)
BD 14.553
BD 7.277 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 6.615 | BD 13.230 |
20 - 38 | BD 6.358 | BD 12.716 |
40 - 118 | BD 6.085 | BD 12.170 |
120+ | BD 5.806 | BD 11.613 |
Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
No
Spring Loaded
No
Material
Plastic
Maximum Load
10kg
Dimensions
158 x 24mm
Height
24mm
Width
158mm
Handle Type
Carrying Handle
Handle Material
Plastic
Country of Origin
France
Product details
RS Pro Plastic Strap Carry Handle
The RS Pro plastic carrying handle is a lay-flat handle suitable for cases and containers.