RS PRO Plastic Dolly, 350kg Load, 405mm W x 610mm L x 125mm H

Technical Document
Specifications
Brand
RS ProLoad Capacity
350kg
Platform Material
Plastic
Wheel Diameter
75mm
Width
405mm
Length
610mm
Height
125mm
Country of Origin
United States
Product details
Plastic Dolly
Heavy duty plastic construction
Fitted with 4 swivel castors
Ideal for moving heavy loads
Supplied flat packed
BD 112.354
BD 112.354 Each (Exc. Vat)
BD 123.589
BD 123.589 Each (inc. VAT)
1
BD 112.354
BD 112.354 Each (Exc. Vat)
BD 123.589
BD 123.589 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Capacity
350kg
Platform Material
Plastic
Wheel Diameter
75mm
Width
405mm
Length
610mm
Height
125mm
Country of Origin
United States
Product details
Plastic Dolly
Heavy duty plastic construction
Fitted with 4 swivel castors
Ideal for moving heavy loads
Supplied flat packed