RS PRO Plastic Domed
RS Stock No.: 192-4566Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLegend
Press To Exit
Button Form
Domed
IP Rating
IP65
Button Material
Plastic
Depth
85 mm
Height
85 mm
Width
40mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 33.095
BD 33.095 Each (Exc. Vat)
BD 36.405
BD 36.405 Each (inc. VAT)
RS PRO Plastic Domed
1
BD 33.095
BD 33.095 Each (Exc. Vat)
BD 36.405
BD 36.405 Each (inc. VAT)
RS PRO Plastic Domed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLegend
Press To Exit
Button Form
Domed
IP Rating
IP65
Button Material
Plastic
Depth
85 mm
Height
85 mm
Width
40mm
Country of Origin
United Kingdom