RS PRO Plastic Fibre Optic Sensor 0.01 mm, PNP Output IO-Link, 1.44 W, IP54, 24 V dc

RS Stock No.: 204-0682Brand: RS PRO
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

RS Pro

Detection Range

0.01 mm

Output Type

PNP

Fibre Optic Type

Plastic

Terminal Type

2m PVC cable

Response Time

<0.0002 (Fine mode) seconds, <0.0003 (Turbo mode) seconds, <0.00055 (Super) seconds

Power Consumption

1.44 W

IP Rating

IP54

Supply Voltage

24 V dc

Interface

IO-Link

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 58.932

BD 58.932 Each (Exc. Vat)

BD 64.825

BD 64.825 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 0.01 mm, PNP Output IO-Link, 1.44 W, IP54, 24 V dc

BD 58.932

BD 58.932 Each (Exc. Vat)

BD 64.825

BD 64.825 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 0.01 mm, PNP Output IO-Link, 1.44 W, IP54, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Detection Range

0.01 mm

Output Type

PNP

Fibre Optic Type

Plastic

Terminal Type

2m PVC cable

Response Time

<0.0002 (Fine mode) seconds, <0.0003 (Turbo mode) seconds, <0.00055 (Super) seconds

Power Consumption

1.44 W

IP Rating

IP54

Supply Voltage

24 V dc

Interface

IO-Link

Country of Origin

China

You may be interested in