RS PRO Plastic Fibre Optic Sensor 140 mm, IP54

Technical Document
Specifications
Brand
RS ProDetection Range
140 mm
Fibre Optic Type
Plastic
Terminal Type
Fiber Amplifier
IP Rating
IP54
Housing Material
Plastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Country of Origin
China
BD 38.060
BD 38.060 Each (Exc. Vat)
BD 41.866
BD 41.866 Each (inc. VAT)
1
BD 38.060
BD 38.060 Each (Exc. Vat)
BD 41.866
BD 41.866 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDetection Range
140 mm
Fibre Optic Type
Plastic
Terminal Type
Fiber Amplifier
IP Rating
IP54
Housing Material
Plastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Country of Origin
China