Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Plastic Fibre Optic Sensor 150 mm, 500 mm, 2000 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 →

RS Stock No.: 252-2100Brand: RS PRO
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

RS Pro

Detection Range

150 mm, 500 mm, 2000 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China

Stock information temporarily unavailable.

BD 21.509

BD 21.509 Each (Exc. Vat)

BD 23.660

BD 23.660 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 150 mm, 500 mm, 2000 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 →

BD 21.509

BD 21.509 Each (Exc. Vat)

BD 23.660

BD 23.660 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 150 mm, 500 mm, 2000 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Detection Range

150 mm, 500 mm, 2000 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China