RS PRO Plastic Fibre Optic Sensor 180 mm, IP54

Technical Document
Specifications
Brand
RS ProDetection Range
180 mm
Fibre Optic Type
Plastic
Terminal Type
Fiber Amplifier
IP Rating
IP54
Housing Material
Plastic
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-55°C
BD 19.235
BD 19.235 Each (Exc. Vat)
BD 21.159
BD 21.159 Each (inc. VAT)
1
BD 19.235
BD 19.235 Each (Exc. Vat)
BD 21.159
BD 21.159 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDetection Range
180 mm
Fibre Optic Type
Plastic
Terminal Type
Fiber Amplifier
IP Rating
IP54
Housing Material
Plastic
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-55°C