RS PRO Plastic Fibre Optic Sensor 35 mm, 110 mm, 200 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9

RS Stock No.: 252-2093Brand: RS PRO
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

RS Pro

Detection Range

35 mm, 110 mm, 200 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China

Stock information temporarily unavailable.

BD 21.901

BD 21.901 Each (Exc. Vat)

BD 24.091

BD 24.091 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 35 mm, 110 mm, 200 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9

BD 21.901

BD 21.901 Each (Exc. Vat)

BD 24.091

BD 24.091 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 35 mm, 110 mm, 200 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Detection Range

35 mm, 110 mm, 200 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China