Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plastic Fibre Optic Sensor 40 mm, 80 mm, 120 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9

RS Stock No.: 252-2095Brand: RS PRO
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

RS Pro

Detection Range

40 mm, 80 mm, 120 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China

Stock information temporarily unavailable.

BD 13.041

BD 13.041 Each (Exc. Vat)

BD 14.345

BD 14.345 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 40 mm, 80 mm, 120 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9

BD 13.041

BD 13.041 Each (Exc. Vat)

BD 14.345

BD 14.345 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 40 mm, 80 mm, 120 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Detection Range

40 mm, 80 mm, 120 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China