Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Plastic Fibre Optic Sensor 700 → 1200 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9

RS Stock No.: 252-2102Brand: RS PRO
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

RS Pro

Detection Range

700 → 1200 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China

Stock information temporarily unavailable.

BD 73.876

BD 73.876 Each (Exc. Vat)

BD 81.264

BD 81.264 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 700 → 1200 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9

BD 73.876

BD 73.876 Each (Exc. Vat)

BD 81.264

BD 81.264 Each (inc. VAT)

RS PRO Plastic Fibre Optic Sensor 700 → 1200 mm, NPN /PNP (Fiber amplifier FD3 series) Output, 0.8 → 0.9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Detection Range

700 → 1200 mm

Output Type

NPN /PNP (Fiber amplifier FD3 series)

Fibre Optic Type

Plastic

Terminal Type

PVC Cable

Response Time

50/250/1000/16000 μs

Power Consumption

0.8 → 0.9 W

IP Rating

IP54 (Fiber amplifier FD3 series)

Supply Voltage

12 → 24 V dc

Country of Origin

China