RS PRO Plastic Fibre Optic Sensor 880 mm, IP54

Technical Document
Specifications
Brand
RS ProDetection Range
880 mm
Fibre Optic Type
Plastic
Terminal Type
Fiber Amplifier
IP Rating
IP54
Housing Material
Plastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Country of Origin
China
BD 76.277
BD 76.277 Each (Exc. Vat)
BD 83.905
BD 83.905 Each (inc. VAT)
1
BD 76.277
BD 76.277 Each (Exc. Vat)
BD 83.905
BD 83.905 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDetection Range
880 mm
Fibre Optic Type
Plastic
Terminal Type
Fiber Amplifier
IP Rating
IP54
Housing Material
Plastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Country of Origin
China