Technical Document
Specifications
Brand
RS ProFits Strut Profile
Type 2
Fits Tube Diameter
42.4mm
Structural Element Type
Round End Cap
Material
Plastic
Product Family
RS Handrail System
Product System
133
Country of Origin
United Kingdom
Product details
Plastic Stop Ends
Brought to you under the trusted RS Pro range, these plastic stop ends are designed to insert into the ends of tubes or pipes. Offering a neat and safe finish to tube ends. The flexible horizontal ribs suit an array of tube walls.
Features and Benefits
Round end cap
Horizontal ribbed
Finishes tube and pipe ends
BD 6.853
BD 6.853 1 Bag of 10 (Exc. Vat)
BD 7.538
BD 7.538 1 Bag of 10 (inc. VAT)
1
BD 6.853
BD 6.853 1 Bag of 10 (Exc. Vat)
BD 7.538
BD 7.538 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.853 |
5 - 9 | BD 6.820 |
10 - 24 | BD 6.792 |
25+ | BD 6.743 |
Technical Document
Specifications
Brand
RS ProFits Strut Profile
Type 2
Fits Tube Diameter
42.4mm
Structural Element Type
Round End Cap
Material
Plastic
Product Family
RS Handrail System
Product System
133
Country of Origin
United Kingdom
Product details
Plastic Stop Ends
Brought to you under the trusted RS Pro range, these plastic stop ends are designed to insert into the ends of tubes or pipes. Offering a neat and safe finish to tube ends. The flexible horizontal ribs suit an array of tube walls.
Features and Benefits
Round end cap
Horizontal ribbed
Finishes tube and pipe ends