RS PRO Plastic Round End Cap, Type 3 Strut Profile

RS Stock No.: 286-3730Brand: RS PRO
brand-logo
View all in Tube Stops & Plugs

Technical Document

Specifications

Brand

RS Pro

Fits Strut Profile

Type 3

Fits Tube Diameter

40mm

Structural Element Type

Round End Cap

Material

Plastic

Product Family

RS Handrail System

Product System

133

Country of Origin

United Kingdom

You may be interested in
RS PRO Black Round Tube Plug
BD 20.3641 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

BD 9.185

BD 9.185 1 Bag of 10 (Exc. Vat)

BD 10.103

BD 10.103 1 Bag of 10 (inc. VAT)

RS PRO Plastic Round End Cap, Type 3 Strut Profile

BD 9.185

BD 9.185 1 Bag of 10 (Exc. Vat)

BD 10.103

BD 10.103 1 Bag of 10 (inc. VAT)

RS PRO Plastic Round End Cap, Type 3 Strut Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.185
5 - 9BD 9.152
10 - 24BD 9.119
25+BD 9.075
You may be interested in
RS PRO Black Round Tube Plug
BD 20.3641 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Fits Strut Profile

Type 3

Fits Tube Diameter

40mm

Structural Element Type

Round End Cap

Material

Plastic

Product Family

RS Handrail System

Product System

133

Country of Origin

United Kingdom

You may be interested in
RS PRO Black Round Tube Plug
BD 20.3641 Bag of 100 (Exc. Vat)