Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Box Type
Tool Box
Length
494mm
Width
250mm
Height
263mm
Dimensions
494 x 250 x 263mm
Lock Type
Latch
Tray Type
Tote
Colour
Black, Red
Weight
1.9kg
Tools Included
No
Distrelec Product Id
30414629
Country of Origin
Turkey
Product details
RS Pro 19 in Plastic Tool Box
From RS PRO, this hard-wearing and high-quality plastic toolbox is ideal for professionals and enthusiasts alike. It features a large internal storage section, perfect for all manner of manual and power tools, and features a tote tray and inbuilt organizers for storage of smaller parts such as fasteners and fixings.
With a heavy-duty design to protect your tools, this toolbox also features two secure latches and a padlock clasp for added security.
Safe, secure and convenient, this toolbox presents an all-purpose solution for on-the-go tool storage.
Features and Benefits
Removable tote tray for quick access to small parts
Two built-in compartments with lids for the sorting and storage of fasteners and fixings
Telescoping design carry handle for easy transportation and a compact design
High storage capacity
Sturdy plastic latches
Lockable with padlock clasp (padlock not supplied)
Application
The 19 inch toolbox from RS Pro is light and easy to carry making it ideal for use in the trade or by hobbyists and DIY enthusiasts. The robust construction ensures it is suitable for challenging environments, and the storage space is customizable enough to ensure versatility for a range of applications. This plastic toolbox is perfect for;
Electricians
Technicians
Mechanics
Maintenance Engineers
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
BD 37.020
BD 37.020 Each (Exc. Vat)
BD 40.722
BD 40.722 Each (inc. VAT)
1
BD 37.020
BD 37.020 Each (Exc. Vat)
BD 40.722
BD 40.722 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Box Type
Tool Box
Length
494mm
Width
250mm
Height
263mm
Dimensions
494 x 250 x 263mm
Lock Type
Latch
Tray Type
Tote
Colour
Black, Red
Weight
1.9kg
Tools Included
No
Distrelec Product Id
30414629
Country of Origin
Turkey
Product details
RS Pro 19 in Plastic Tool Box
From RS PRO, this hard-wearing and high-quality plastic toolbox is ideal for professionals and enthusiasts alike. It features a large internal storage section, perfect for all manner of manual and power tools, and features a tote tray and inbuilt organizers for storage of smaller parts such as fasteners and fixings.
With a heavy-duty design to protect your tools, this toolbox also features two secure latches and a padlock clasp for added security.
Safe, secure and convenient, this toolbox presents an all-purpose solution for on-the-go tool storage.
Features and Benefits
Removable tote tray for quick access to small parts
Two built-in compartments with lids for the sorting and storage of fasteners and fixings
Telescoping design carry handle for easy transportation and a compact design
High storage capacity
Sturdy plastic latches
Lockable with padlock clasp (padlock not supplied)
Application
The 19 inch toolbox from RS Pro is light and easy to carry making it ideal for use in the trade or by hobbyists and DIY enthusiasts. The robust construction ensures it is suitable for challenging environments, and the storage space is customizable enough to ensure versatility for a range of applications. This plastic toolbox is perfect for;
Electricians
Technicians
Mechanics
Maintenance Engineers
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.