RS PRO Plastic Tool Case, 350 x 270 x 40mm

Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Box Type
Tool Case
Length
350mm
Width
270mm
Height
40mm
Dimensions
350 x 270 x 40mm
Lock Type
Zipper
Tools Included
No
Country of Origin
United Kingdom
Product details
Tool/Document Wallet
Reinforced and padded PVC construction with heavy duty zip along 3 sides. Ideal for the service engineer with tool and A4 documentation requirements.
Subdivided by a removable internal wall held in place by an A4 ring binder
The wall has a clip board facility on one side & elasticated tool restraints on the reverse
Extra stationery and pen storage points on one side plus tool restraints on the other
BD 31.305
BD 31.305 Each (Exc. Vat)
BD 34.435
BD 34.435 Each (inc. VAT)
1
BD 31.305
BD 31.305 Each (Exc. Vat)
BD 34.435
BD 34.435 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Box Type
Tool Case
Length
350mm
Width
270mm
Height
40mm
Dimensions
350 x 270 x 40mm
Lock Type
Zipper
Tools Included
No
Country of Origin
United Kingdom
Product details
Tool/Document Wallet
Reinforced and padded PVC construction with heavy duty zip along 3 sides. Ideal for the service engineer with tool and A4 documentation requirements.
Subdivided by a removable internal wall held in place by an A4 ring binder
The wall has a clip board facility on one side & elasticated tool restraints on the reverse
Extra stationery and pen storage points on one side plus tool restraints on the other