Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Platinum Resistance Temperature Sensor, -80°C min +160°C max, 3m Probe Length

RS Stock No.: 547-7821Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Probe Length

3m

Maximum Temperature Sensed

+160°C

Termination Type

Lead

Minimum Temperature Sensed

-80°C

Country of Origin

France

Product details

Pt100 probe to be glued

DIN IEC 751 Class B ceramic Pt100 probe, single-winding.
Measuring element under polyester film.
Mounted using thermo-conductive adhesive (stock no. 203-7818).
3-conductor connection cable.

Stock information temporarily unavailable.

P.O.A.

RS PRO Platinum Resistance Temperature Sensor, -80°C min +160°C max, 3m Probe Length

P.O.A.

RS PRO Platinum Resistance Temperature Sensor, -80°C min +160°C max, 3m Probe Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Probe Length

3m

Maximum Temperature Sensed

+160°C

Termination Type

Lead

Minimum Temperature Sensed

-80°C

Country of Origin

France

Product details

Pt100 probe to be glued

DIN IEC 751 Class B ceramic Pt100 probe, single-winding.
Measuring element under polyester film.
Mounted using thermo-conductive adhesive (stock no. 203-7818).
3-conductor connection cable.