RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Size
Miniature
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Bayonet
Country of Origin
Taiwan, Province Of China
BD 1.974
BD 1.974 Each (Exc. Vat)
BD 2.171
BD 2.171 Each (inc. VAT)
1
BD 1.974
BD 1.974 Each (Exc. Vat)
BD 2.171
BD 2.171 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 1.974 |
20 - 49 | BD 1.727 |
50+ | BD 1.475 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Size
Miniature
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Bayonet
Country of Origin
Taiwan, Province Of China